Filter Your Search
1 - 8 of 8 results
|
B43866C9685M000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 6.8 µF | 400 V | 100 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 96.6 µA | 0.25 | e3 | IEC60384-4 | 125 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 16 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.20 | ||
|
B43866C9685M008
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 6.8 µF | 400 V | 100 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 96.6 µA | 0.25 | e3 | IEC60384-4 | 125 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 16 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.20 | ||
|
B43866C9685M000
TDK Corporation
|
Check for Price | Yes | Obsolete | 6.8 µF | 400 V | 100 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 96.6 µA | 0.25 | e3 | IEC60384-4 | 125 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 16 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
B43866C9685M004
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 6.8 µF | 400 V | 100 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 96.6 µA | 0.25 | e3 | IEC60384-4 | 125 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | BLISTER PACK | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 16 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.20 | ||
|
B43866C9685M002
TDK Corporation
|
Check for Price | Yes | Obsolete | 6.8 µF | 400 V | 100 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 96.6 µA | 0.25 | e3 | IEC60384-4 | 125 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 16 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
B43866C9685M004
TDK Corporation
|
Check for Price | Yes | Obsolete | 6.8 µF | 400 V | 100 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 96.6 µA | 0.25 | e3 | IEC60384-4 | 125 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | BLISTER PACK | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 16 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
B43866C9685M008
TDK Corporation
|
Check for Price | Yes | Obsolete | 6.8 µF | 400 V | 100 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 96.6 µA | 0.25 | e3 | IEC60384-4 | 125 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 16 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | |||
|
B43866C9685M002
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 6.8 µF | 400 V | 100 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 96.6 µA | 0.25 | e3 | IEC60384-4 | 125 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 16 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.20 |