Filter Your Search
1 - 2 of 2 results
|
B43890A4156M009
TDK Corporation
|
Check for Price | Yes | Active | 15 µF | 350 V | 446 mA | 20 % | 17.7 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 172.5 µA | 0.24 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | ||||
|
B43890A4156M009
TDK Epcos
|
Check for Price | Yes | Yes | Active | 15 µF | 350 V | 446 mA | 20 % | 17.7 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | STANDARD: IEC60384-4 | 172.5 µA | 0.24 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 |