Filter Your Search
1 - 2 of 2 results
|
B43890A4336M003
TDK Corporation
|
Check for Price | Yes | Active | 33 µF | 350 V | 753 mA | 20 % | 8 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 361.5 µA | 0.24 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR, BLISTER | NO | MATTE TIN | 7.5 mm | WIRE | 16 mm | 20 mm | TDK CORP | , | compliant | EAR99 | 8532.22.00.20 | TDK | |||
|
B43890A4336M003
TDK Epcos
|
Check for Price | Yes | Yes | Active | 33 µF | 350 V | 753 mA | 20 % | 8 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 361.5 µA | 0.24 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR, BLISTER | NO | MATTE TIN | 7.5 mm | WIRE | 16 mm | 20 mm | EPCOS AG | , | compliant | EAR99 | 8532.22.00.20 | TDK |