Parametric results for: B45196H1477K409 under Tantalum Capacitors

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: b45196h1477k409
Select parts from the table below to compare.
Compare
Compare
B45196H1477K409
KEMET Corporation
Check for Price Yes Yes Obsolete 470 µF 6.3 V 244.8 mA 10 % 2917 POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 29.6 µA B45-HIGH CAPACITANCE 0.12 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) J BEND 2.8 mm 7.3 mm 4.3 mm KEMET ELECTRONICS CORP , 2917 compliant EAR99 8532.21.00.50
B45196-H1477-K409
KEMET Corporation
Check for Price Yes Obsolete 470 µF 6.3 V 10 % 2916 POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR B45196H 30 µA 0.15 e3 85 °C -55 °C RECTANGULAR PACKAGE TR, 7 INCH YES MATTE TIN J BEND KEMET ELECTRONICS CORP , 2916 compliant EAR99 8532.21.0050