Parametric results for: B45196H2106M109 under Tantalum Capacitors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: b45196h2106m109
Select parts from the table below to compare.
Compare
Compare
B45196H2106M109
TDK Epcos
Check for Price Yes Obsolete 10 µF 10 V 20 % 1206 3.8 Ω POLARIZED 20 % TANTALUM (DRY/SOLID) TANTALUM CAPACITOR B45196H(10V,M TOL) e3 125 °C -55 °C 2 SMT TR, 7 Inch Tin (Sn) 1.6 mm 3.2 mm 1.6 mm EPCOS AG unknown EAR99
B45196H2106M109
KEMET Corporation
Check for Price Yes Obsolete 10 µF 10 V 54.8 mA 20 % 1206 POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR 1 µA B45-HIGH CAPACITANCE 0.06 e3 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) J BEND 1.6 mm 3.2 mm 1.6 mm KEMET ELECTRONICS CORP compliant EAR99 CHIP 8532.21.00.50 KEMET
B45196-H2106-M109
KEMET Corporation
Check for Price Yes Obsolete 10 µF 10 V 20 % 1206 POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR B45196H 1 µA 0.06 e3 85 °C -55 °C RECTANGULAR PACKAGE TR, 7 INCH YES MATTE TIN J BEND KEMET ELECTRONICS CORP compliant EAR99 , 1206 8532.21.0050