Filter Your Search
1 - 2 of 2 results
|
B45196-H6105-K109
KEMET Corporation
|
Check for Price | Yes | Obsolete | 1 µF | 35 V | 10 % | 1206 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196H | 500 nA | 0.04 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR, 7 INCH | YES | MATTE TIN | J BEND | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.0050 | |||||||||
|
B45196H6105K109
KEMET Corporation
|
Check for Price | Yes | Obsolete | 1 µF | 35 V | 40 mA | 10 % | 1206 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | B45-HIGH CAPACITANCE | 0.04 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 |