Filter Your Search
1 - 3 of 3 results
|
T495A475M010ZTA4K57280
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.7 µF | 10 V | 82.2 mA | 20 % | 1206 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196L2475M106 | 500 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
B45196L2475M106
KEMET Corporation
|
Check for Price | Yes | Obsolete | 4.7 µF | 10 V | 82.2 mA | 20 % | 1206 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196L2475M106 | 500 nA | B45-AUTOMOTIVE | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | |||
|
B45196L2475M106
TDK Epcos
|
Check for Price | Yes | Yes | Transferred | 4.7 µF | 10 V | 20 % | 1206 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196L | 500 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | EPCOS AG | , 1206 | compliant | EAR99 | 8532.21.00.50 |