Filter Your Search
1 - 3 of 3 results
|
B45196L4226K306
TDK Epcos
|
Check for Price | Yes | Yes | Transferred | 22 µF | 20 V | 10 % | 2312 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196L | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | EPCOS AG | , 2312 | compliant | EAR99 | 8532.21.00.50 | |||||||||
|
B45196L4226K306
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 20 V | 99.5 mA | 10 % | 2312 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196L4226K306 | 4.4 µA | B45-AUTOMOTIVE | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2312 | compliant | EAR99 | 8532.21.00.50 | ||
|
T495C226K020ZTA1K47280
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 20 V | 99.5 mA | 10 % | 2412 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196L4226K306 | 4.4 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | KEMET ELECTRONICS CORP | , 2412 | compliant | EAR99 | 8532.21.00.50 |