Filter Your Search
1 - 10 of 50 results
|
B45196-P7154-M207
TDK Epcos
|
Check for Price | Yes | Obsolete | 150 nF | 50 V | 20 % | 1411 | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196(P,50V,M) | 125 °C | -55 °C | 2 | SMT | Blister Pack | 1.9 mm | 3.5 mm | 2.8 mm | EPCOS AG | , 1411 | unknown | EAR99 | ||||||||||||||
|
B45196P7155K406
KEMET Corporation
|
Check for Price | Yes | Obsolete | 1.5 µF | 50 V | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T498D155K050ZTE2K87280 | 800 nA | B45-HIGH RELIABILITY | 0.045 | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||||
|
B45196-P7154-J0209
KEMET Corporation
|
Check for Price | Yes | Obsolete | 150 nF | 50 V | 5 % | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196-P | STANDARD: IECQ-C-300801; CECC30801-801 | 500 nA | 0.03 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) | J BEND | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.50 | |||||||||
|
B45196-P7154-J0206
KEMET Corporation
|
Check for Price | Yes | Obsolete | 150 nF | 50 V | 5 % | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196-P | STANDARD: IECQ-C-300801; CECC30801-801 | 500 nA | 0.03 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.50 | |||||||||
|
B45196-P7155-J0409
KEMET Corporation
|
Check for Price | Yes | Obsolete | 1.5 µF | 50 V | 5 % | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196-P | STANDARD: IECQ-C-300801; CECC30801-801 | 800 nA | 0.045 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) | J BEND | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.50 | |||||||||
|
B45196P7154M209
TDK Epcos
|
Check for Price | Yes | Yes | Transferred | 150 nF | 50 V | 20 % | 1411 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196P | 500 nA | B45196(P,50V,M) | 0.03 | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | EPCOS AG | , 1411 | compliant | EAR99 | 8532.21.00.50 | |||
|
B45196-P7155-M0409
KEMET Corporation
|
Check for Price | Yes | Obsolete | 1.5 µF | 50 V | 20 % | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196-P | STANDARD: IECQ-C-300801; CECC30801-801 | 800 nA | 0.045 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) | J BEND | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.50 | |||||||||
|
B45196-P7155-M0406
KEMET Corporation
|
Check for Price | Yes | Obsolete | 1.5 µF | 50 V | 20 % | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45196-P | STANDARD: IECQ-C-300801; CECC30801-801 | 800 nA | 0.045 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.00.50 | |||||||||
|
B45196-P7155-M406
KEMET Corporation
|
Check for Price | Yes | Obsolete | 1.5 µF | 50 V | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T498D155M050ZTE2K87280 | 800 nA | 0.045 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR, 13 INCH | YES | TIN | J BEND | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.0050 | ||||||||||
|
B45196P7154M209
KEMET Corporation
|
Check for Price | Yes | Obsolete | 150 nF | 50 V | 20 % | 1411 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | T498B154M050ZTE22K | 500 nA | B45-HIGH RELIABILITY | 0.03 | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | KEMET ELECTRONICS CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 |