Filter Your Search
1 - 2 of 2 results
|
B45197A6156J409
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 µF | 35 V | 5 % | 2917 | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45197 | 5.3 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) | J BEND | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
B45197-A6156-J409
TDK Epcos
|
Check for Price | Obsolete | 15 µF | 35 V | 5 % | 2917 | POLARIZED | 5 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45197(35V,J TOL) | 125 °C | -55 °C | 2 | SMT | Blister Pack | 2.8 mm | 7.3 mm | 4.3 mm | EPCOS AG | , 2917 | unknown | EAR99 |