Filter Your Search
1 - 2 of 2 results
|
B45198H1227M406
KEMET Corporation
|
Check for Price | Yes | Obsolete | 220 µF | 6.3 V | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45198H | 14 µA | B45-HIGH CAPACITANCE | 0.08 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Gold (Au) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||
|
B45198-H1227-M406
KEMET Corporation
|
Check for Price | Yes | Obsolete | 220 µF | 6.3 V | 20 % | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45198H | 14 µA | 0.08 | e4 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR, 13 INCH | YES | GOLD | J BEND | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.21.0050 |