Filter Your Search
1 - 2 of 2 results
|
B45198-H4226-M309
KEMET Corporation
|
Check for Price | Yes | Obsolete | 22 µF | 20 V | 20 % | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45198H | 4.4 µA | 0.06 | e4 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR, 7 INCH | YES | GOLD | J BEND | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.0050 | |||||||||
|
B45198H4226M309
KEMET Corporation
|
Check for Price | Yes | Obsolete | 22 µF | 20 V | 20 % | 2412 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45198H | 4.4 µA | B45-HIGH CAPACITANCE | 0.06 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Gold (Au) | J BEND | 2.5 mm | 6 mm | 3.2 mm | KEMET ELECTRONICS CORP | , 2412 | compliant | EAR99 | 8532.21.00.50 |