Filter Your Search
1 - 10 of 66 results
|
B45396-R0687-M599
KEMET Corporation
|
Check for Price | Yes | Obsolete | 680 µF | 4 V | 2.8 A | 20 % | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45396-R | 27 µA | 0.06 | e3 | 125 °C | -55 °C | RECTANGULAR PACKAGE | TR, 7 INCH | YES | MATTE TIN | WRAPAROUND | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.21.0050 | |||||||||||
|
T510X108K004ZTE0307280
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 1 mF | 4 V | 2.7 A | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45396R0108K506 | 40 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Matte Tin (Sn) | J BEND | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
B45396R0108M596
TDK Epcos
|
Check for Price | Yes | Yes | Transferred | 1 mF | 4 V | 2.8 A | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45396R | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | EPCOS AG | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||||||||
|
B45396R0108M506
TDK Epcos
|
Check for Price | Yes | Yes | Transferred | 1 mF | 4 V | 3 A | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45396R | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | EPCOS AG | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||||||||
|
B45396R0108K599
KEMET Corporation
|
Check for Price | Yes | Obsolete | 1 mF | 4 V | 2.52 A | 10 % | 2917 | 35 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45396R0108K599 | 40 µA | B45-MULTIPLE ANODE | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||
|
B45396R0108M506
KEMET Corporation
|
Check for Price | Yes | Obsolete | 1 mF | 4 V | 2.7 A | 20 % | 2917 | 30 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45396R0108M506 | 40 µA | B45-MULTIPLE ANODE | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||
|
B45396R0108J506
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 1 mF | 4 V | 5 % | 2917 | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45396 | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||||||||||
|
T510X108M004ZTE0357280
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 1 mF | 4 V | 2.52 A | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45396R0108M596 | 40 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Matte Tin (Sn) | J BEND | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
T510X108M004ZTE0307280
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 1 mF | 4 V | 2.7 A | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45396R0108M506 | 40 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Matte Tin (Sn) | J BEND | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
B45396-R0108-M599
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 1 mF | 4 V | 2.8 A | 20 % | 2917 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45396-R | 0.06 | e3 | 125 °C | -55 °C | RECTANGULAR PACKAGE | TR, 7 INCH | YES | MATTE TIN | WRAPAROUND | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.0050 |