Filter Your Search
1 - 3 of 3 results
|
B45396-R1477-K599
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 470 µF | 6.3 V | 2.8 A | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45396-R | 0.06 | e3 | 125 °C | -55 °C | RECTANGULAR PACKAGE | TR, 7 INCH | YES | MATTE TIN | WRAPAROUND | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.21.0050 | ||||||||||
|
B45396R1477K599
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 470 µF | 6.3 V | 2.8 A | 10 % | 2917 | 35 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45396R | 30 µA | B45-MULTIPLE ANODE | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||
|
B45396R1477K599
TDK Epcos
|
Check for Price | Yes | Yes | Transferred | 470 µF | 6.3 V | 2.8 A | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45396R | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) | J BEND | EPCOS AG | , 2917 | compliant | EAR99 | 8532.21.00.50 |