Filter Your Search
1 - 2 of 2 results
|
B45396R7156K506
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 µF | 50 V | 1.6 A | 10 % | 2917 | 110 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45396R | 8 µA | B45-MULTIPLE ANODE | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | 4.1 mm | 7.3 mm | 4.3 mm | KEMET ELECTRONICS CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||
|
B45396R7156K506
TDK Epcos
|
Check for Price | Yes | Yes | Transferred | 15 µF | 50 V | 1.6 A | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | B45396R | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | EPCOS AG | , 2917 | compliant | EAR99 | 8532.21.00.50 |