Filter Your Search
1 - 1 of 1 results
|
B4B-XH-A(LF)(SN)
JST Manufacturing
|
$0.1114 | Yes | Yes | Active | 4 | 1 | 2.5 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE66 | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | SHROUDED, TOP ENTRY | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | TUV; UL | 94V-0 | -25 °C | 85 °C | PLUG | Tin (Sn) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | WHITE | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.226 inch | 0.276 inch | 0.488 inch | 0.134 inch | J S T MFG CO LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) |