Filter Your Search
1 - 4 of 4 results
|
B57153S0330M000
TDK Epcos
|
$0.1205 | Yes | Yes | Active | 33 Ω | 20 % | 1.4 W | THROUGH HOLE MOUNT | Radial | NTC THERMISTOR | 25 °C | NO | SOFT START | e3 | CQC, IEC, UL, VDE | 170 °C | -55 °C | Radial | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 600 µm | 25 mm | 5 mm | 13 mm | 8.5 mm | 5 mm | EPCOS AG | , | compliant | EAR99 | 8533.40.80.70 | NTC Thermistor | TDK | |||
|
B57153S0330M000
TDK Corporation
|
Check for Price | Yes | Active | 33 Ω | 20 % | 1.4 W | THROUGH HOLE MOUNT | Radial | NTC THERMISTOR | 25 °C | NO | SOFT START | e3 | CQC, IEC, UL, VDE | 170 °C | -55 °C | Radial | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 600 µm | 25 mm | 5 mm | 13 mm | 8.5 mm | 5 mm | TDK CORP | RADIAL LEADED | not_compliant | TDK | |||||||
|
B57153-S330-M
TDK Epcos
|
Check for Price | Yes | Yes | Active | 33 Ω | 20 % | 1.4 W | THROUGH HOLE MOUNT | 3000 K | NTC THERMISTOR | 25 °C | NO | TEMPERATURE SENSING | e3 | 170 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | EPCOS AG | , | compliant | EAR99 | 8533.40.80.70 | NTC Thermistor | TDK | |||||||||||
|
B57153-S330-M
TDK Corporation
|
Check for Price | Yes | Active | 33 Ω | 20 % | 1.4 W | THROUGH HOLE MOUNT | 3000 K | NTC THERMISTOR | 25 °C | NO | TEMPERATURE SENSING | e3 | 170 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | TDK CORP | RADIAL LEADED | not_compliant | TDK |