Filter Your Search
1 - 2 of 2 results
|
B57153S0809M000
TDK Epcos
|
$0.4076 | Yes | Yes | Active | 8 Ω | 20 % | 1.4 W | THROUGH HOLE MOUNT | Radial | NTC THERMISTOR | 25 °C | NO | SOFT START | e3 | CQC, IEC, UL, VDE | 170 °C | -55 °C | Radial | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 600 µm | 25 mm | 5 mm | 13 mm | 8.5 mm | 5 mm | EPCOS AG | , | compliant | NTC Thermistor | TDK | ||
|
B57153S0809M000
TDK Corporation
|
Check for Price | Yes | Active | 8 Ω | 20 % | 1.4 W | THROUGH HOLE MOUNT | Radial | NTC THERMISTOR | 25 °C | NO | SOFT START | e3 | CQC, IEC, UL, VDE | 170 °C | -55 °C | Radial | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 600 µm | 25 mm | 5 mm | 13 mm | 8.5 mm | 5 mm | TDK CORP | RADIAL LEADED | not_compliant | TDK |