Filter Your Search
1 - 3 of 3 results
|
B57235S0100M000
TDK Epcos
|
$0.4115 | Yes | Yes | Active | 10 Ω | 20 % | 1.8 W | THROUGH HOLE MOUNT | Radial | NTC THERMISTOR | 25 °C | NO | SOFT START | e3 | CQC, IEC, UL, VDE | 170 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 14 mm | 9.5 mm | 6 mm | EPCOS AG | , | compliant | NTC Thermistor | TDK | |||||
|
B57235-S100-M
TDK Epcos
|
Check for Price | Yes | Yes | Active | 10 Ω | 20 % | 1.8 W | THROUGH HOLE MOUNT | 2900 K | NTC THERMISTOR | 25 °C | NO | TEMPERATURE SENSING | e3 | 170 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | EPCOS AG | , | compliant | NTC Thermistor | TDK | EAR99 | 8533.40.80.70 | |||||||
|
B57235-S100-M
TDK Corporation
|
Check for Price | Yes | Active | 10 Ω | 20 % | 1.8 W | THROUGH HOLE MOUNT | 2900 K | NTC THERMISTOR | 25 °C | NO | TEMPERATURE SENSING | e3 | 170 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | TDK CORP | RADIAL LEADED | not_compliant | TDK |