Filter Your Search
1 - 10 of 12 results
|
B57311V2470J070
TDK Corporation
|
Check for Price | Yes | Active | 47 Ω | 5 % | 180 mW | 3540 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE COMPENSATION | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 13 INCH | Tin (Sn) | DUAL | WRAPAROUND | TDK CORP | CHIP | compliant | |||||||||||||
|
B57311V2470K070
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 47 Ω | 10 % | 180 mW | 3540 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE COMPENSATION | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 13 INCH | Tin (Sn) | DUAL | WRAPAROUND | EPCOS AG | , | compliant | EAR99 | 8533.40.80.70 | NTC Thermistor | |||||||||
|
B57311V2470J060
TDK Corporation
|
Check for Price | Obsolete | 47 Ω | 5 % | 180 mW | 3650 K | NTC THERMISTOR | B573-V2/B57619C5 | SURFACE MOUNT | 25 °C | YES | TEMPERATURE COMPENSATION | UL | 125 °C | -55 °C | 2 | TR, CARDBOARD, 7 INCH | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | TDK CORP | unknown | EAR99 | 8533.40.80.70 | SMT | |||||||||
|
B57311V2470F060
TDK Epcos
|
Check for Price | Obsolete | 47 Ω | 1 % | 180 mW | 3635 K | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | EPCOS AG | , | unknown | EAR99 | 8533.40.80.70 | NTC Thermistor | ||||||||||
|
B57311V2470H60
TDK Corporation
|
Check for Price | Obsolete | NTC THERMISTOR | B57311V2 | TDK CORP | unknown | ||||||||||||||||||||||||||||||
|
B57311-V2470-K60
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 47 Ω | 10 % | 180 mW | 3550 K | NTC THERMISTOR | SURFACE MOUNT | YES | TEMPERATURE COMPENSATION | e3 | 2 | RECTANGULAR PACKAGE | Tin (Sn) | DUAL | WRAPAROUND | EPCOS AG | CHIP | unknown | EAR99 | 8533.40.80.70 | |||||||||||||
|
B57311V2470H060
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 47 Ω | 3 % | 180 mW | 3635 K | NTC THERMISTOR | B57311V2 | SURFACE MOUNT | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | EPCOS AG | CHIP, 0603 | unknown | EAR99 | 8533.40.80.70 | ||||||||
|
B57311V2470J060
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 47 Ω | 5 % | 180 mW | 3635 K | NTC THERMISTOR | B57311V2 | SURFACE MOUNT | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | EPCOS AG | , | compliant | EAR99 | 8533.40.80.70 | ||||||||
|
B57311V2470H070
TDK Corporation
|
Check for Price | Active | 47 Ω | 3 % | 180 mW | 3650 K | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE COMPENSATION | UL | 125 °C | -55 °C | 2 | TR, CARDBOARD, 13 INCH | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | TDK CORP | unknown | EAR99 | 8533.40.80.70 | SMT | ||||||||||
|
B57311V2470F060
TDK Corporation
|
Check for Price | Obsolete | 47 Ω | 1 % | 180 mW | 3635 K | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | TDK CORP | CHIP, 0603 | unknown |