Filter Your Search
1 - 1 of 1 results
|
B57421V2471J062
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 470 Ω | 5 % | 210 mW | 3980 K | NTC THERMISTOR | B57421V2 | 4000 | SURFACE MOUNT | 25 °C | YES | TEMPERATURE COMPENSATION | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | EPCOS AG | CHIP, 0805 | compliant | EAR99 | 8533.40.80.70 | TDK |