Filter Your Search
1 - 3 of 3 results
|
B580B
WEITRON INTERNATIONAL CO., LTD.
|
Check for Price | Contact Manufacturer | 5 A | 850 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 80 V | 1 | SCHOTTKY | GENERAL PURPOSE | 100 A | 1 | R-PDSO-C2 | AEC-Q101 | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | WEITRON TECHNOLOGY CO LTD | R-PDSO-C2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
SB580-B
Diodes Incorporated
|
Check for Price | No | Yes | Obsolete | 5 A | 800 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 80 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 150 A | 1 | 80 V | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 1 | 150 °C | -65 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | BRIGHT TIN | WIRE | AXIAL | DIODES INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.80 | DO-201AD | 2 | |||
|
SB580B-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Obsolete | 5 A | 850 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 80 V | 1 | SCHOTTKY | FREE WHEELING DIODE | EFFICIENCY | 100 A | 1 | O-PALF-W2 | DO-201AD | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | COMCHIP TECHNOLOGY CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 |