Filter Your Search
1 - 2 of 2 results
|
B58621K1510A069
TDK Epcos
|
Check for Price | Active | NO | 1 ms | 0.5-4.5V | 0.5V | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | 7 mA | 5.5 V | 4.75 V | 85 °C | -25 °C | THROUGH HOLE MOUNT | SQUARE | SOLDER | 17.8 mm | 24.9 mm | 17.8 mm | EPCOS AG | unknown | TDK | ||||
|
B58621K1510A069
TDK Corporation
|
Check for Price | Yes | Active | NO | 1 ms | 0.5-4.5V | 0.5V | GAGE | PRESSURE SENSOR,PIEZORESISTIVE | ANALOG VOLTAGE | 7 mA | 5.5 V | 4.75 V | 85 °C | -25 °C | THROUGH HOLE MOUNT | SQUARE | SOLDER | 17.8 mm | 24.9 mm | 17.8 mm | TDK CORP | compliant | TDK | HALOGEN FREE AND ROHS COMPLIANT, DIP-4 |