Filter Your Search
1 - 2 of 2 results
|
B59315P1120A062
TDK Corporation
|
Check for Price | Yes | Active | 16 Ω | 25 % | PTC THERMISTOR | 80 V | SURFACE MOUNT | YES | OVERLOAD PROTECTION | 80 V | e3 | AEC-Q200 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 13 INCH | TIN | DUAL ENDED | J BEND | 3.3 mm | 10 mm | 8 mm | TDK CORP | CHIP, 4032, ROHS COMPLIANT | compliant | TDK | SMT | ||
|
B59315-P1120-A62
TDK Corporation
|
Check for Price | Yes | Obsolete | 16 Ω | 25 % | PTC THERMISTOR | 63 V | SURFACE MOUNT | YES | OVERLOAD PROTECTION | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 13 INCH | Tin (Sn) | DUAL ENDED | J BEND | 3.3 mm | 10 mm | 8 mm | TDK CORP | CHIP, 4032, ROHS COMPLIANT | compliant | SMT |