Filter Your Search
1 - 1 of 1 results
|
B59315-P1120-A62
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 16 Ω | 25 % | SURFACE MOUNT | SMT | PTC THERMISTOR | 63 V | YES | OVERLOAD PROTECTION | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 13 INCH | Tin (Sn) | DUAL ENDED | J BEND | 3.3 mm | 10 mm | 8 mm | EPCOS AG | SMT, | compliant | PTC Thermistor |