Filter Your Search
1 - 3 of 3 results
|
B72207S2271K101
TDK Epcos
|
$0.2073 | Yes | Yes | Active | 250 mW | METAL OXIDE FILM | VARISTOR | FLAME PROOF | 275 V | 27.5 J | THROUGH HOLE MOUNT | NO | 350 V | e3 | CQC, CSA, UL, VDE | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 11 mm | 9 mm | 4.6 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | Radial | ||||
|
B72207S2271K101
TDK Corporation
|
Check for Price | Yes | Active | 250 mW | METAL OXIDE FILM | VARISTOR | FLAME PROOF | 275 V | 27.5 J | THROUGH HOLE MOUNT | NO | 350 V | e3 | CQC, CSA, UL, VDE | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 11 mm | 9 mm | 4.6 mm | TDK CORP | RADIAL LEADED | compliant | TDK | Radial | |||||||
|
B72207-S2271-K101
TDK Epcos
|
Check for Price | Yes | Yes | Active | 250 mW | VARISTOR | B72207S2271K101 | 350 V | 275 V | 27.5 J | THROUGH HOLE MOUNT | NO | e3 | 85 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | EPCOS AG | , | compliant |