Filter Your Search
1 - 2 of 2 results
|
B72220P3171K101
TDK Epcos
|
Check for Price | Active | 1 W | METAL OXIDE | VARISTOR | FLAME PROOF | 175 V | 180 J | THROUGH HOLE MOUNT | NO | 225 V | e3 | CSA; IEC; UL; VDE | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 27 mm | 22.5 mm | 5.5 mm | EPCOS AG | Radial, | unknown | EAR99 | 8533.40.40.00 | TDK | Radial | |||
|
B72220P3171K101
TDK Corporation
|
Check for Price | Yes | Active | 1 W | METAL OXIDE | VARISTOR | FLAME PROOF | 175 V | 180 J | THROUGH HOLE MOUNT | NO | 225 V | e3 | CSA; IEC; UL; VDE | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 27 mm | 22.5 mm | 5.5 mm | TDK CORP | RADIAL LEADED | compliant | TDK | Radial |