Filter Your Search
1 - 3 of 3 results
|
B72220S2211K101
TDK Epcos
|
$0.7566 | Yes | Yes | Active | 1 W | METAL OXIDE FILM | VARISTOR | FLAME PROOF | 210 V | 160 J | THROUGH HOLE MOUNT | NO | 270 V | e3 | CQC, CSA, UL, VDE | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 25.5 mm | 21.5 mm | 5.4 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | Radial | ||||
|
B72220S2211K101
TDK Corporation
|
Check for Price | Yes | Active | 1 W | METAL OXIDE FILM | VARISTOR | FLAME PROOF | 210 V | 160 J | THROUGH HOLE MOUNT | NO | 270 V | e3 | CQC, CSA, UL, VDE | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 25.5 mm | 21.5 mm | 5.4 mm | TDK CORP | RADIAL LEADED | compliant | TDK | Radial | |||||||
|
B72220-S2211-K101
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1 W | VARISTOR | B72220S2211K101 | 270 V | 210 V | 160 J | THROUGH HOLE MOUNT | NO | e3 | 85 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | EPCOS AG | , | compliant |