Filter Your Search
1 - 3 of 3 results
|
B72220S2321K101
TDK Epcos
|
$0.7305 | Yes | Yes | Active | 1 W | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE FILM | FLAME PROOF | 320 V | 273 J | NO | 420 V | e3 | CQC, CSA, UL, VDE | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 25.5 mm | 21.5 mm | 6.2 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | ||||
|
B72220S2321K101
TDK Corporation
|
Check for Price | Yes | Active | 1 W | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE FILM | FLAME PROOF | 320 V | 273 J | NO | 420 V | e3 | CQC, CSA, UL, VDE | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 25.5 mm | 21.5 mm | 6.2 mm | TDK CORP | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | TDK | |||||
|
B72220-S2321-K101
TDK Epcos
|
Check for Price | Yes | Yes | Active | 1 W | THROUGH HOLE MOUNT | 420 V | VARISTOR | B72220S2321K101 | 320 V | 273 J | NO | e3 | 85 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | EPCOS AG | , | compliant |