Filter Your Search
1 - 1 of 1 results
|
B72220-S500-K101
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 10 % | 1 W | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE FILM | FLAME PROOF | 50 V | 27 J | NO | 65 V | e3 | 85 °C | -40 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 25.5 mm | 21.5 mm | 4.3 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 |