Filter Your Search
1 - 2 of 2 results
|
B72500T0040M060
TDK Epcos
|
$0.1775 | Yes | Yes | Active | 3 mW | SURFACE MOUNT | SMT | VARISTOR | FLAME PROOF | 4 V | 0.1 J | YES | 5.5 V | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | SMT, | compliant | EAR99 | 8533.40.40.00 | TDK | ||||
|
B72500-T0040-M060
TDK Epcos
|
Check for Price | Yes | Yes | Active | 3 mW | SURFACE MOUNT | 5.5 V | VARISTOR | SIOV | 4 V | 0.1 J | YES | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | MATTE TIN | DUAL | WRAPAROUND | EPCOS AG | CHIP | compliant |