Filter Your Search
1 - 2 of 2 results
|
B72500V0110K060
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 3 mW | SURFACE MOUNT | VARISTOR | 11 V | 0.2 J | YES | 14 V | e4 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | SILVER PALLADIUM | DUAL | WRAPAROUND | 600 µm | 1 mm | 500 µm | EPCOS AG | , | compliant | EAR99 | 8533.40.40.00 | TDK | ||||
|
B72500-V0110-K060
TDK Epcos
|
Check for Price | Yes | Yes | Active | 3 mW | SURFACE MOUNT | 14 V | VARISTOR | SIOV | 11 V | 0.2 J | YES | e4 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SILVER PALLADIUM | DUAL | WRAPAROUND | EPCOS AG | , | compliant |