Filter Your Search
1 - 1 of 1 results
|
B72660M1300K072
TDK Epcos
|
$0.9655 | Yes | Yes | Active | 20 mW | SURFACE MOUNT | SMT | VARISTOR | METAL OXIDE | FLAME PROOF | 30 V | 2 J | 85 °C | YES | 34 V | e3 | UL | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 13 INCH | TIN OVER NICKEL | DUAL ENDED | J BEND | 3.2 mm | 10.2 mm | 8 mm | EPCOS AG | DO-214AB / SMC, | compliant | EAR99 | 8533.40.40.00 | TDK |