Filter Your Search
1 - 4 of 4 results
|
B80C5000-3000
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 3.5 A | 1.1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 160 V | 4 | 150 A | 1 | Not Qualified | R-PSIP-W4 | e2 | UL RECOGNIZED | 150 °C | -50 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN SILVER | WIRE | SINGLE | SEMIKRON INTERNATIONAL | R-PSIP-W4 | 4 | compliant | EAR99 | 8541.10.00.80 | ||||
|
B80C5000-3000A
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 5.8 A | 1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 160 V | 4 | 165 A | 1 | Not Qualified | R-PSIP-W4 | UL RECOGNIZED | 1 | 150 °C | 260 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | DIOTEC SEMICONDUCTOR AG | R-PSIP-W4 | 4 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
B80C5000-3000
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 3.5 A | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 160 V | 4 | 150 A | 1 | 1 | 150 °C | 260 | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | ||||||||||||||||||||
|
KS325A5B80C5000/3000
Herrmann Kg
|
Check for Price | No | Obsolete | 3.9 A | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 190 V | 4 | 250 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | HERRMANN KG | unknown | EAR99 |