Filter Your Search
1 - 10 of 11 results
|
B81121-C-B125
TDK Epcos
|
Check for Price | Yes | Obsolete | 100 nF | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 250 V | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | Matte Tin (Sn) | WIRE | EPCOS AG | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | ||||||
|
B81121-C-B123
TDK Epcos
|
Check for Price | Yes | Obsolete | 47 nF | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 250 V | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | ||||||
|
B81121-C-B122
TDK Epcos
|
Check for Price | Yes | Obsolete | 33 nF | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 250 V | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | ||||||
|
B81121-C-B132
TDK Epcos
|
Check for Price | Yes | Obsolete | 1 µF | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 250 V | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Matte Tin (Sn) | WIRE | 18 mm | 31.5 mm | 27.5 mm | EPCOS AG | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | ||
|
B81121-C-B129
TDK Epcos
|
Check for Price | Yes | Obsolete | 470 nF | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 250 V | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | Matte Tin (Sn) | WIRE | EPCOS AG | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | ||||||
|
B81121-C-B130
TDK Epcos
|
Check for Price | Yes | Obsolete | 680 nF | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 250 V | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | ||||||
|
B81121-C-B124
TDK Epcos
|
Check for Price | Yes | Obsolete | 68 nF | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 250 V | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | ||||||
|
B81121-C-B121
TDK Epcos
|
Check for Price | Yes | Obsolete | 22 nF | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 250 V | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | ||||||
|
B81121-C-B126
TDK Epcos
|
Check for Price | Yes | Obsolete | 150 nF | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 250 V | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | ||||||
|
B81121-C-B128
TDK Epcos
|
Check for Price | Yes | Obsolete | 330 nF | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 250 V | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 |