Filter Your Search
1 - 10 of 14 results
|
B81123C1472M189
TDK Epcos
|
$0.4872 | Yes | Yes | Active | 4.7 nF | 3 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 750 V | e3 | AEC-Q200, CSA, CUL, ENEC, IEC60384-14, UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 20 INCH | NO | TIN | 15 mm | WIRE | 17.5 mm | 18 mm | 9 mm | EPCOS AG | , 7135 | compliant | EAR99 | 8532.25.00.70 | TDK | ||||
|
B81123C1472M000
TDK Epcos
|
$0.5141 | Yes | Yes | Active | 4.7 nF | 3 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 750 V | e3 | AEC-Q200, CSA, CUL, ENEC, IEC60384-14, UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Bulk | NO | TIN | 15 mm | WIRE | 17.5 mm | 18 mm | 9 mm | EPCOS AG | , 7135 | compliant | EAR99 | 8532.25.00.70 | TDK | ||||
|
B81123C1472M289
TDK Epcos
|
$0.6419 | Yes | Yes | Active | 4.7 nF | 3 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 750 V | e3 | AEC-Q200, CSA, CUL, ENEC, IEC60384-14, UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Ammo Pack | NO | TIN | 15 mm | WIRE | 17.5 mm | 18 mm | 9 mm | EPCOS AG | , 7135 | compliant | EAR99 | 8532.25.00.70 | TDK | ||||
|
B81123-C1472-M000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 4.7 nF | 3 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B81123 | RATED AC VOLTAGE: 750V, SAFETY CLASS Y1 | e3 | 85 °C | -40 °C | RECTANGULAR PACKAGE | BULK | NO | MATTE TIN | WIRE | EPCOS AG | RADIAL LEADED | compliant | EAR99 | 8532.24.0060 | TDK | ||||||||||
|
B81123-C1472-M026
TDK Epcos
|
Check for Price | Yes | Yes | Active | 4.7 nF | 3 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS Y1 | 750 V | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | ||||||||||
|
B81123C1472M289
TDK Corporation
|
Check for Price | Yes | Active | 4.7 nF | 3 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 750 V | e3 | AEC-Q200, CSA, CUL, ENEC, IEC60384-14, UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | Ammo Pack | NO | TIN | 15 mm | WIRE | 17.5 mm | 18 mm | 9 mm | TDK CORP | , 7135 | not_compliant | TDK | |||||||
|
B81123-C1472-M289
TDK Epcos
|
Check for Price | Yes | Yes | Active | 4.7 nF | 3 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B81123 | RATED AC VOLTAGE: 750V, SAFETY CLASS Y1 | e3 | 85 °C | -40 °C | RECTANGULAR PACKAGE | AMMO PACK | NO | MATTE TIN | WIRE | EPCOS AG | RADIAL LEADED | compliant | EAR99 | 8532.24.0060 | |||||||||||
|
B81123-C1472-M189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 4.7 nF | 3 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B81123 | RATED AC VOLTAGE: 750V, SAFETY CLASS Y1 | e3 | 85 °C | -40 °C | RECTANGULAR PACKAGE | TR | NO | MATTE TIN | WIRE | EPCOS AG | RADIAL LEADED | compliant | EAR99 | 8532.24.0060 | |||||||||||
|
B81123C1472M003
TDK Epcos
|
Check for Price | Active | 4.7 nF | 3 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 750 V | e3 | AEC-Q200, CSA, CUL, ENEC, IEC60384-14, UL | 110 °C | -40 °C | 2 | Radial | Bulk | NO | TIN | 15 mm | WIRE | 17.5 mm | 18 mm | 9 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.70 | TDK | |||||||
|
B81123-C1472-M026
TDK Corporation
|
Check for Price | Yes | Active | 4.7 nF | 3 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS Y1 | 750 V | e3 | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant |