Filter Your Search
1 - 3 of 3 results
|
B81123C1332M000
TDK Epcos
|
$0.5453 | Yes | Yes | Active | 3.3 nF | 3 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 750 V | e3 | AEC-Q200, CSA, CUL, ENEC, IEC60384-14, UL | 110 °C | -40 °C | 2 | Radial | Bulk | NO | MATTE TIN | 15 mm | WIRE | 14.5 mm | 18 mm | 8.5 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | |||||
|
B81123C1332M000
TDK Corporation
|
Check for Price | Yes | Active | 3.3 nF | 3 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 750 V | e3 | AEC-Q200, CSA, CUL, ENEC, IEC60384-14, UL | 110 °C | -40 °C | 2 | Radial | Bulk | NO | MATTE TIN | 15 mm | WIRE | 14.5 mm | 18 mm | 8.5 mm | TDK CORP | , | compliant | TDK | ||||||||
|
B81123-C1332-M000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 3.3 nF | 3 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B81123 | RATED AC VOLTAGE: 750V, SAFETY CLASS Y1 | e3 | 85 °C | -40 °C | RECTANGULAR PACKAGE | BULK | NO | MATTE TIN | WIRE | EPCOS AG | RADIAL LEADED | compliant | EAR99 | 8532.24.0060 |