Filter Your Search
1 - 10 of 18 results
|
B81130C1103M289
TDK Corporation
|
Check for Price | Obsolete | FILM CAPACITOR | 2 | TDK CORP | , | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||||||||||||||||
|
B81130C1103K289
TDK Corporation
|
Check for Price | Obsolete | FILM CAPACITOR | 2 | TDK CORP | , | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||||||||||||||||
|
B81130C1103K289
TDK Epcos
|
Check for Price | Yes | Obsolete | 10 nF | 760 V | 10 % | 5116 | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B81130 | RATED AC VOLTAGE(V) : 275, SAFETY CLASS X2 | 275 V | B81130(LS 10MM) | e3 | IEC60384-14 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | EPCOS AG | , 5116 | compliant | EAR99 | 8532.25.00.70 | ||
|
B81130-C1103-M189
TDK Epcos
|
Check for Price | Yes | Obsolete | 10 nF | 760 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B81130 | RATED AC VOLTAGE(V) : 275, SAFETY CLASS X2 | e3 | IEC60384-14 | 100 °C | -40 °C | RECTANGULAR PACKAGE | TR | NO | TIN | WIRE | EPCOS AG | -40, | compliant | EAR99 | 8532.24.0060 | |||||||||||
|
B81130C1103M189
TDK Corporation
|
Check for Price | Obsolete | FILM CAPACITOR | 2 | TDK CORP | , | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||||||||||||||||
|
B81130C1103M000
TDK Epcos
|
Check for Price | Yes | Obsolete | 10 nF | 760 V | 20 % | 5116 | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B81130 | RATED AC VOLTAGE(V) : 275, SAFETY CLASS X2 | 275 V | B81130(LS 10MM) | e3 | IEC60384-14 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | EPCOS AG | , 5116 | compliant | EAR99 | 8532.25.00.70 | ||
|
B81130-C1103-K000
TDK Epcos
|
Check for Price | Yes | Obsolete | 10 nF | 760 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B81130 | RATED AC VOLTAGE(V) : 275, SAFETY CLASS X2 | e3 | IEC60384-14 | 100 °C | -40 °C | RECTANGULAR PACKAGE | BULK | NO | TIN | WIRE | EPCOS AG | , | compliant | |||||||||||||
|
B81130C1103K000
TDK Corporation
|
Check for Price | Obsolete | FILM CAPACITOR | 2 | TDK CORP | , | unknown | EAR99 | 8532.25.00.80 | ||||||||||||||||||||||||||||
|
B81130-C1103-M000
TDK Epcos
|
Check for Price | Yes | Obsolete | 10 nF | 760 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B81130 | RATED AC VOLTAGE(V) : 275, SAFETY CLASS X2 | e3 | IEC60384-14 | 100 °C | -40 °C | RECTANGULAR PACKAGE | BULK | NO | TIN | WIRE | EPCOS AG | , | compliant | |||||||||||||
|
B81130-C1103-M289
TDK Epcos
|
Check for Price | Yes | Obsolete | 10 nF | 760 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | B81130 | RATED AC VOLTAGE(V) : 275, SAFETY CLASS X2 | e3 | IEC60384-14 | 100 °C | -40 °C | RECTANGULAR PACKAGE | AMMO PACK | NO | TIN | WIRE | EPCOS AG | , | compliant |