Filter Your Search
1 - 2 of 2 results
|
BA3960
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 500 mV | 640 mA | 400 mA | 2 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | 23 V | 0.05 % | 1 | 21 V | 1.5 V | 21 V | 1.5 V | BIPOLAR | 5 % | R-PSFM-T12 | e3/e2 | Not Qualified | 70 °C | -25 °C | 260 | 10 | 12 | PLASTIC/EPOXY | SIP12,.06TB | RECTANGULAR | FLANGE MOUNT | NO | TIN/TIN COPPER | THROUGH-HOLE | 2.54 mm | SINGLE | ROHM CO LTD | SFM | HSIP-12 | 12 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||
|
BA3960-DX
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 22 V | 4.5 V | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 21 V | 1.5 V | R-PSFM-T12 | e3/e2 | Not Qualified | 260 | 10 | 12 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN/TIN COPPER | THROUGH-HOLE | SINGLE | ROHM CO LTD | SFM | , | 12 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |