Parametric results for: BA6825FST1 under Motion Control Electronics

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: ba6825fst1
Select parts from the table below to compare.
Compare
Compare
package
BA6825FST1
ROHM Semiconductor
Check for Price Yes Yes Active YES 1.2 A 2-PHASE BRUSHLESS DC MOTOR CONTROLLER 1 20 V 8 V R-PDSO-G24 Not Qualified e3/e2 24 PLASTIC/EPOXY SSOP SOP24,.3,32 RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 800 µm DUAL 10 mm 2.01 mm 5.4 mm SSOP 0.80 MM PITCH, SSOP-24 24 EAR99 8542.39.00.60
package
BA6825FS-T1
ROHM Semiconductor
Check for Price Yes Yes Active YES 1.2 A BRUSHLESS DC MOTOR CONTROLLER 1 20 V 8 V R-PDSO-G24 Not Qualified e3/e2 260 10 24 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN/TIN COPPER GULL WING 800 µm DUAL 10 mm 2.01 mm 5.4 mm SSOP 0.80 MM PITCH, SSOP-24 24 Unknown