Filter Your Search
1 - 1 of 1 results
|
BA7725FST2
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 9 V | YES | COMPANDER | 1 | 7.6 mA | 12 V | 6.5 V | R-PDSO-G20 | Not Qualified | e3/e2 | 260 | 10 | 20 | PLASTIC/EPOXY | SSOP | SOP20,.3,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN/TIN COPPER | GULL WING | 800 µm | DUAL | 8.7 mm | 2.01 mm | 5.4 mm | SSOP | SSOP-20 | 20 | EAR99 | 8542.39.00.60 |