Filter Your Search
1 - 2 of 2 results
|
|
BAL-D24W-K
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 360 mW | 1.6 kΩ | 2 A | 250 V | 220 V | 2 A | 200000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 15 mA | 18 V | 18 V | 24 V | 2A@250VAC | 2A@220VDC | 6 ms | 6 ms | CSA; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 7.4 mm | 9.7 mm | 14.9 mm | 14.9mm x 7.4mm x 9.7mm | Unknown | EAR99 | 8536.49.00.50 | ||
|
|
BAL-D24W-K
FUJITSU Limited
|
Check for Price | Obsolete | 360 mW | 1.6 kΩ | 2 A | 250 V | 220 V | 2 A | 200000 Cycle(s) | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 15 mA | 18 V | 18 V | 24 V | 2A@250VAC | 2A@220VDC | 6 ms | 6 ms | CSA; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 7.4 mm | 9.7 mm | 14.9 mm | 14.9mm x 7.4mm x 9.7mm | EAR99 | 8536.49.00.50 |