Filter Your Search
1 - 8 of 8 results
|
BAS29T/R
Nexperia
|
Check for Price | Yes | Active | 250 mA | 50 ns | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 110 V | 1 | AVALANCHE | 1 | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.70 | 2017-02-01 | |||||||||
|
BAS29-T
Nexperia
|
Check for Price | Yes | Obsolete | 250 mA | 50 ns | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 110 V | 1 | AVALANCHE | 1 | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.70 | 2017-02-01 | |||||||||
|
BAS29TRL
YAGEO Corporation
|
Check for Price | Obsolete | 250 mA | 900 mV | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | 1 | Not Qualified | R-PDSO-G3 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PHILIPS COMPONENTS | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||||
|
BAS29-T
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 250 mA | 1.25 V | 50 ns | 100 nA | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 110 V | 1 | AVALANCHE | 3 A | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 150 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | R-PDSO-G3 | compliant | EAR99 | 8541.10.00.70 | SOT-23 | 3 | ||||
|
BAS29T/R
NXP Semiconductors
|
Check for Price | Yes | Transferred | 250 mA | 1.25 V | 50 ns | 100 nA | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 110 V | 1 | AVALANCHE | 3 A | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 150 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | PLASTIC PACKAGE-3 | unknown | EAR99 | 8541.10.00.70 | SOT-23 | 3 | |||||
|
BAS29T&R
Continental Device India Ltd
|
Check for Price | Yes | Active | CONTINENTAL DEVICE INDIA LTD | unknown | ||||||||||||||||||||||||||||||||||||||
|
BAS29TRL13
YAGEO Corporation
|
Check for Price | Obsolete | 250 mA | 900 mV | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | 1 | Not Qualified | R-PDSO-G3 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PHILIPS COMPONENTS | R-PDSO-G3 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||||
|
BAS29T/R
Philips Semiconductors
|
Check for Price | Yes | Transferred | 250 mA | 840 mV | 50 ns | RECTIFIER DIODE | SINGLE | YES | 90 V | 1 | 3 A | 1 | e3 | 150 °C | 260 | MATTE TIN | PHILIPS SEMICONDUCTORS | unknown | EAR99 |