Parametric results for: BAS116,235 under Rectifier Diodes

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: bas116235
Select parts from the table below to compare.
Compare
Compare
BAS116,235
Nexperia
$0.0892 Yes Active 215 mA 3 µs 250 mW SILICON RECTIFIER DIODE SINGLE YES 85 V 1 LOW LEAKAGE CURRENT 1 R-PDSO-G3 e3 AEC-Q101; IEC-60134 TO-236AB 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 3 SOT23 compliant EAR99 8541.10.00.70 1995-11-01 Nexperia
BAS116,235
NXP Semiconductors
$0.1029 Yes Transferred 215 mA 900 mV 3 µs 250 mW SILICON RECTIFIER DIODE SINGLE YES 85 V 1 LOW LEAKAGE CURRENT 4.5 A 1 Not Qualified R-PDSO-G3 e3 TO-236AB 1 150 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NXP SEMICONDUCTORS TO-236 3 SOT23 compliant EAR99 8541.10.00.70 PLASTIC PACKAGE-3