Filter Your Search
1 - 2 of 2 results
|
ABAS16-HF
Comchip Technology Corporation Ltd
|
Check for Price | Active | 150 mA | 1.25 V | 4 ns | 1 µA | 350 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | GENERAL PURPOSE | 1 A | 1 | 75 V | R-PDSO-G3 | AEC-Q101 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.70 | 2019-11-12 | ||||||
|
BAS16-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 150 mA | 1.25 V | 6 ns | 1 µA | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | HIGH RELIABILITY | FAST RECOVERY | 2 A | 1 | 75 V | R-PDSO-G3 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 2019-12-18 | SOT-23, 3 PIN | Comchip Technology |