Filter Your Search
1 - 2 of 2 results
|
BAS16J,115
Nexperia
|
$0.0400 | Yes | Active | 250 mA | 1.25 V | 4 ns | 50 µA | 550 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 4 A | 1 | 80 V | R-PDSO-F2 | e3 | IEC-60134 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NEXPERIA | SOD | SC-90, SOD-323F, 2 PIN | 2 | SOD323F | compliant | EAR99 | 8541.10.00.70 | 1998-01-20 | Nexperia | |||
|
BAS16J,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 250 mA | 715 mV | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 500 mA | 1 | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NXP SEMICONDUCTORS | SOD | PLASTIC, SC-90, 2 PIN | 2 | SOD323F | compliant | EAR99 | 8541.10.00.70 |