Filter Your Search
1 - 2 of 2 results
|
BAS16RF
Taiwan Semiconductor
|
Check for Price | Yes | Active | 150 mA | 6 ns | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | LOW POWER LOSS | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | DUAL | TAIWAN SEMICONDUCTOR CO LTD | ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.10.00.70 | ||
|
BAS16RFG
Taiwan Semiconductor
|
Check for Price | Yes | Active | 150 mA | 3 ns | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | LOW POWER LOSS | 1 | R-PDSO-G3 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.70 |