Filter Your Search
1 - 2 of 2 results
|
BAS19LT3
onsemi
|
Check for Price | No | Obsolete | 200 mA | 1 V | 50 ns | 385 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 120 V | 1 | GENERAL PURPOSE | 625 mA | 1 | Not Qualified | R-PDSO-G3 | e0 | TO-236AB | 1 | 150 °C | 235 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | ON SEMICONDUCTOR | SOT-23 | CASE 318-08, TO-236, 3 PIN | 3 | CASE 318-08 | not_compliant | EAR99 | 8541.10.00.70 | ||||||
|
BAS19LT3G
onsemi
|
Check for Price | Yes | Active | 200 mA | 1 V | 50 ns | 225 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 120 V | 1 | GENERAL PURPOSE | 625 mA | 1 | Not Qualified | R-PDSO-G3 | e3 | TO-236AB | 1 | 150 °C | -55 °C | 260 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | SOT-23 (TO-236) 3 LEAD | TO-236, 3 PIN | 3 | 318-08 | compliant | EAR99 | 8541.10.00.70 | onsemi |