Filter Your Search
1 - 10 of 67 results
|
BAS21-AQ
Diotec Semiconductor AG
|
$0.0230 | Yes | Active | 200 mA | 1.25 V | 50 ns | 100 nA | 250 mW | SILICON | 250 V | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 2.5 A | 1 | 250 V | R-PDSO-G3 | e3 | AEC-Q101 | TO-236 | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.70 | 2018-11-27 | |||||||||
|
BAS21AHT1G
onsemi
|
$0.0533 | Yes | Active | 200 mA | 1 V | 50 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | GENERAL PURPOSE | 625 mA | 1 | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.70 | SOD-323 2 LEAD | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 477-02, 2 PIN | 2 | 477-02 | onsemi | ||||||||||
|
NSVBAS21AHT1G
onsemi
|
$0.0858 | Yes | Active | 200 mA | 50 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | GENERAL PURPOSE | 625 mA | 1 | R-PDSO-G2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | ONSEMI | compliant | EAR99 | 8541.10.00.70 | 477-02 | onsemi | ||||||||||||||
|
BAS21AW,115
Nexperia
|
$0.0943 | Yes | Active | 225 mA | 50 ns | 200 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 2 | GENERAL PURPOSE | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | 8541.10.00.70 | SC-70 | SC-70, 3 PIN | 3 | SOT323 | Nexperia | ||||||||||||||
|
BAS21AVD,165
Nexperia
|
$0.1511 | Yes | Active | 50 ns | 250 mW | SILICON | RECTIFIER DIODE | SEPARATE, 3 ELEMENTS | YES | 250 V | 3 | GENERAL PURPOSE | Not Qualified | R-PDSO-G6 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | TSOP | PLASTIC, SC-74, 6 PIN | 6 | SOT457 | Nexperia | ||||||||||||||
|
BAS21A_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 200 mA | 50 ns | 250 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 250 V | 2 | GENERAL PURPOSE | R-PDSO-G3 | e3 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||||||||||
|
BAS21A_R1_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 200 mA | 50 ns | 250 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 250 V | 2 | GENERAL PURPOSE | R-PDSO-G3 | e3 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.70 | |||||||||||||||||||||||
|
BAS21AW,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 225 mA | 1 V | 50 ns | RECTIFIER DIODE | YES | 250 V | GENERAL PURPOSE | 1.7 A | e3 | 1 | 150 °C | 260 | 30 | TIN | NXP SEMICONDUCTORS | compliant | SC-70 | 3 | SOT323 | ||||||||||||||||||||||||||||
|
BAS21A
Galaxy Microelectronics
|
Check for Price | Active | 200 mA | 50 ns | 250 mW | SILICON | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 250 V | 2 | GENERAL PURPOSE | R-PDSO-G3 | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.70 | SOT-23 | |||||||||||||||||||||||||
|
BAS21A-H
Formosa Microsemi Co Ltd
|
Check for Price | Active | 200 mA | 1.25 V | 50 ns | 100 µA | 225 mW | SILICON | 250 V | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | YES | 250 V | 2 | FAST RECOVERY | 2.5 A | 1 | 200 V | R-PDSO-G3 | MIL-STD-750 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | FORMOSA MICROSEMI CO LTD | unknown | EAR99 |