Filter Your Search
1 - 10 of 74 results
|
BAS21W
Diotec Semiconductor AG
|
$0.0234 | Yes | Active | 200 mA | 1.25 V | 50 ns | 100 nA | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 500 mA | 1 | 200 V | R-PDSO-G3 | e3 | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.70 | 2018-12-05 | ||||||||||
![]() |
BAS21W,115
Nexperia
|
$0.0591 | Yes | Active | 225 mA | 50 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | 1.7 A | 1 | R-PDSO-G3 | e3 | AEC-Q101; IEC-60134 | 1 | 150 °C | -55 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | NEXPERIA | compliant | EAR99 | 8541.10.00.70 | SC-70 | SC-70, 3 PIN | 3 | SOT323 | Nexperia | ||||||||||
|
BAS21WT-TP
Micro Commercial Components
|
$0.0998 | Yes | Yes | Active | 200 mA | 1 V | 50 ns | 100 nA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | 260 | 10 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICRO COMMERCIAL COMPONENTS CORP | compliant | EAR99 | 8541.10.00.70 | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | ||||||||||||
|
BAS21W-7-F
Diodes Incorporated
|
$0.1052 | Yes | Yes | Active | 200 mA | 1 V | 50 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | HIGH RELIABILITY | 500 mA | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | -65 °C | 260 | 30 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | compliant | EAR99 | 8541.10.00.70 | 3 | Diodes Incorporated | |||||||||||
|
BAS21W
Lite-On Semiconductor Corporation
|
Check for Price | Obsolete | 200 mA | 50 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | 1 | Not Qualified | R-PDSO-G3 | UL RECOGNIZED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LITE-ON SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | GREEN, PLASTIC PACKAGE-3 | 3 | |||||||||||||||||||||
|
BAS21W
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 200 mA | 50 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | 1 | Not Qualified | R-PDSO-G3 | 1 | 150 °C | -65 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.70 | PLASTIC PACKAGE-3 | 3 | |||||||||||||||||
|
BAS21W
Secos Corporation
|
Check for Price | Contact Manufacturer | SECOS CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
BAS21W_R1_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 200 mA | 1 V | 50 ns | 100 nA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | FAST RECOVERY | 4 A | 1 | R-PDSO-G3 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PANJIT INTERNATIONAL INC | compliant | SOT-323, 3 PIN | |||||||||||||||||||
![]() |
BAS21W
NXP Semiconductors
|
Check for Price | Yes | Transferred | 225 mA | 50 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | HIGH SPEED SWITCH | 1 | Not Qualified | R-PDSO-G3 | e3 | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | DUAL | NXP SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.70 | SC-70 | PLASTIC, SC-70, SOT-323, 3 PIN | 3 | SOT323 | NXP | ||||||||||||
|
BAS21W-AU_R2_000A1
PanJit Semiconductor
|
Check for Price | Yes | Active | 200 mA | 50 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 250 V | 1 | 1 | R-PDSO-G3 | AEC-Q101 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.70 | GREEN, PLASTIC PACKAGE-3 |